LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C2E-20.000-10-1520-R product image
Images for reference only

AKER C2E-20.000-10-1520-RRoHS

Manufacturer
AKERAsian Brands
MPN
C2E-20.000-10-1520-R
LCSC Part #
C5586560
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 20MHz ±15ppm 10pF 100Ω SMD2520-4P
Datasheetpdf iconAKER C2E-20.000-10-1520-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.575$ 0.58
200+$ 0.2297$ 45.94
500+$ 0.2218$ 110.90
1,000+$ 0.2186$ 218.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low profile
  • 2.5×2.0mm SMT - 4-pin
  • Ceramic package - metal seam-sealed
  • Frequency range and ESR values
  • Carrier tape dimensions
  • Reflow soldering characteristics
  • Nominal frequency 50.000MHz
  • Load capacitance 18pF
  • Frequency tolerance ±30PPM, frequency stability ±50PPM
  • Fundamental mode
  • Temperature range -10~+70°C
  • Tape and reel packaging