Milliohm HolRS3920-3W-4mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HolRS3920-3W-4mR-1% |
| LCSC Part # | C558632 |
| Package | 3920 |
| Customer # | |
| Key Attributes | RES 4mΩ ±1% 3W 3920 |
| Description | 4mΩ ±1% 3W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 3920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,575 
1,575
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3309 | $ 1.65 |
50+ | $ 0.267 | $ 13.35 |
150+ | $ 0.2396 | $ 35.94 |
500+ | $ 0.2055 | $ 102.75 |
2,500+ | $ 0.1903 | $ 475.75 |
5,000+ | $ 0.1812 | $ 906.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$