Milliohm HolRS3920-3W-2mR-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | HolRS3920-3W-2mR-1% |
| LCSC Part # | C558629 |
| Packaging | 3920 |
| Customer # | |
| Key Attributes | RES 2mΩ ±1% 3W 3920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 3920 | |
| Power(Watts) | 3W | |
| Resistance | 2mΩ | |
| Type | Alloy Resistor | |
| Temperature Coefficient | 20ppm/℃~50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,470
2,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4395$ 0.3868 | $ 0.39 |
| 10+ | $ 0.3451$ 0.3037 | $ 3.04 |
| 30+ | $ 0.3044$ 0.2679 | $ 8.04 |
| 100+ | $ 0.2556$ 0.2250 | $ 22.50 |
| 500+ | $ 0.2328$ 0.2049 | $ 102.45 |
| 1,000+ | $ 0.2181$ 0.1920 | $ 192.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 3920 | |
| Power(Watts) | 3W | |
| Resistance | 2mΩ | |
| Type | Alloy Resistor | |
| Temperature Coefficient | 20ppm/℃~50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



