LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Linx ANT-DB1-WRT-SMA product image
Images for reference only

Linx ANT-DB1-WRT-SMARoHS

Manufacturer
MPN
ANT-DB1-WRT-SMA
LCSC Part #
C5586038
Packaging
-
Customer #
Key Attributes
Low-Profile Panel-Mount Dual-Band 2.4GHz/5GHz/6GHz Wi-Fi 6/6E Antenna
Datasheetpdf iconLinx ANT-DB1-WRT-SMA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.3959$ 35.40
200+$ 14.1235$ 2824.70
500+$ 13.652$ 6826.00
1,000+$ 13.4187$ 13418.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerLinx
Packaging-
VSWR4
Antenna Type-
Peak Gain3.2dBi;6.8dBi;7dBi
Connector TypeSMA
Bandwidth85MHz;700MHz;1.2GHz
Operating Temperature-40℃~+90℃
Frequency(Center/Band)2.4GHz;6GHz
Diameter (φD)19mm
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece