LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C1E-24.000-12-1530-X-M product image
Images for reference only

AKER C1E-24.000-12-1530-X-MRoHS

Manufacturer
AKERAsian Brands
MPN
C1E-24.000-12-1530-X-M
LCSC Part #
C5585536
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 24MHz ±15ppm 12pF 100Ω SMD2016-4P
Datasheetpdf iconAKER C1E-24.000-12-1530-X-M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1911$ 1.19
250+$ 0.4759$ 118.98
500+$ 0.4607$ 230.35
1,000+$ 0.4516$ 451.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

Microprocessor crystal unit, low profile, 2.0×1.6mm surface mount - 4-pin, ceramic-metal seam weld package. Frequency range and ESR values are subject to applicable specifications; frequency tolerance and stability options are limited by physical dimensions; standard temperature range need not be reflected in the part number description; products ship in tape and reel packaging; tape and reel only for quantities under 250 pieces; specifications subject to change without notice.

Features

AI Translation
  • Low profile
  • 2.0×1.6 mm SMD - 4-pin
  • Ceramic - metal seam-sealed package
  • Specified frequency range and ESR values
  • Frequency tolerance ±30 PPM, frequency stability ±50 PPM
  • Fundamental mode
  • Temperature range -20°C to +70°C
  • Tape and reel packaging, 3000 units per reel

Applications

AI Translation
  • Microprocessor
  • Electronic device clock source