LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84C6V8Q-13-F product image
  • BZX84C6V8Q-13-F thumbnail 1
  • BZX84C6V8Q-13-F thumbnail 2
  • BZX84C6V8Q-13-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84C6V8Q-13-FRoHS

Manufacturer
MPN
BZX84C6V8Q-13-F
LCSC Part #
C5585000
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 6.8V 350mW SOT-23
Datasheetpdf iconDIODES BZX84C6V8Q-13-F
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0351$ 0.35
100+$ 0.0343$ 3.43
300+$ 0.0338$ 10.14
1,000+$ 0.0333$ 33.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 350mW Power Dissipation
  • Zener Voltages from 2.4V - 51V
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability