Broadcom ALMD-CM3D-Y1002
| Manufacturer | |
| MPN | ALMD-CM3D-Y1002 |
| LCSC Part # | C5583892 |
| Packaging | SMD,4.2x4.2mm |
| Customer # | |
| Key Attributes | 20mA 3.2V 516nm 30° Emerald Green 114mW SMD,4.2x4.2mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,4.2x4.2mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength - Dominant | 525nm | |
| Diode Configuration | - | |
| Luminous Intensity | 9.3cd~21cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 516nm | |
| Lens Color | - | |
| Viewing Angle | 30° | |
| Illumination Color | Emerald Green | |
| Power(Watts) | 114mW | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0689 | $ 2.07 |
| 10+ | $ 2.0237 | $ 20.24 |
| 30+ | $ 1.9941 | $ 59.82 |
| 100+ | $ 1.9645 | $ 196.45 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



