LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZD27B5V6P-M3-08 product image
Images for reference only

VISHAY BZD27B5V6P-M3-08RoHS

Manufacturer
MPN
BZD27B5V6P-M3-08
LCSC Part #
C5583339
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
DIODE ZENER 5.6V 800mW DO-219AB(SMF)
Datasheetpdf iconVISHAY BZD27B5V6P-M3-08
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9385$ 0.94
10+$ 0.7634$ 7.63
30+$ 0.6775$ 20.33
100+$ 0.5915$ 59.15
500+$ 0.5402$ 270.10
1,000+$ 0.513$ 513.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Tolerance-
Pd - Power Dissipation800mW
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)10uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)5.49V~5.71V
Zener Voltage(Nom)5.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Sillicon planar Zener diodes
  • Voltage range includes 43 breakdown voltages from 3.6V to 200V with a 2% for BZD27B-M Series
  • Low profile surface-mount package
  • Zener and surge current specification
  • Low leakage current
  • Excellent stability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • Meets JESD 201 class 2 whisker test
  • ESD capability according to AEC-Q101: human body model: >8kV machine model: >800V
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • Base P/N-M3 - halogen-free, RoHS-compliant, and commercial grade
  • Base P/N-HM3 - halogen-free, RoHS-compliant, and AEC-Q101 qualified (available on request)
  • Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL