LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AHA500FB-36R5 product image
Images for reference only

YAGEO AHA500FB-36R5RoHS

Manufacturer
YAGEOAsian Brands
MPN
AHA500FB-36R5
LCSC Part #
C5583195
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 36.5Ω ±1% 5W
Datasheetpdf iconYAGEO AHA500FB-36R5

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerYAGEO
PackagingThrough Hole
Power(Watts)5W
Resistance36.5Ω
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1080
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2943$ 0.29
200+$ 0.1175$ 23.50
500+$ 0.1136$ 56.80
1,080+$ 0.1116$ 120.53
Standard Packaging1080/Full Bag
Better price for more quantity?
$