VBsemi Elec SUD50P06-15L-GE3-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | SUD50P06-15L-GE3-VB |
| LCSC Part # | C558297 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 50A TO-252 |
| Description | P-Channel 60V 50A 2.5W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,044
1,044
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8582 $ 0.8153 | $ 0.82 |
10+ | $ 0.6943 $ 0.6596 | $ 6.60 |
30+ | $ 0.6123 $ 0.5817 | $ 17.45 |
100+ | $ 0.532 $ 0.5054 | $ 50.54 |
500+ | $ 0.4259 $ 0.4047 | $ 202.35 |
1,000+ | $ 0.4018 $ 0.3818 | $ 381.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$