LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec NTD5865NL-1G-VB product image
  • NTD5865NL-1G-VB thumbnail 1
  • NTD5865NL-1G-VB thumbnail 2
  • NTD5865NL-1G-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec NTD5865NL-1G-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
NTD5865NL-1G-VB
LCSC Part #
C558211
Packaging
TO-251
Customer #
Key Attributes
MOSFET N-CH 60V 55A TO-251
Datasheetpdf iconVBsemi Elec NTD5865NL-1G-VB
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5356$ 0.4553$ 0.46
10+$ 0.43$ 0.3655$ 3.66
30+$ 0.3772$ 0.3207$ 9.62
80+$ 0.3123$ 0.2655$ 21.24
480+$ 0.2807$ 0.2386$ 114.53
800+$ 0.2641$ 0.2245$ 179.60
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-251
Drain to Source Voltage60V
Output Capacitance(Coss)570pF
Current - Continuous Drain(Id)55A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation-
Reverse Transfer Capacitance (Crss@Vds)325pF
RDS(on)12mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.65nF
Gate Charge(Qg)46nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • Junction temperature 175 °C
  • Trench power MOSFET
  • Material classification: RoHS compliant