VBsemi Elec NT2955G-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | NT2955G-VB |
| LCSC Part # | C558206 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 30A TO-252 |
| Description | P-Channel 60V 30A Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
604
604
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.579 | $ 0.58 |
10+ | $ 0.467 | $ 4.67 |
30+ | $ 0.4111 | $ 12.33 |
100+ | $ 0.3567 | $ 35.67 |
500+ | $ 0.2975 | $ 148.75 |
1,000+ | $ 0.2815 | $ 281.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$