VBsemi Elec NDS331N-NL-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | NDS331N-NL-VB |
| LCSC Part # | C558202 |
| Package | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23(TO-236) |
| Description | N-Channel 20V 6A 2.1W Surface Mount SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-23(TO-236) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
435
435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0982 $ 0.0933 | $ 0.47 |
50+ | $ 0.078 $ 0.0741 | $ 3.71 |
150+ | $ 0.0679 $ 0.0646 | $ 9.69 |
500+ | $ 0.0603 $ 0.0573 | $ 28.65 |
3,000+ | $ 0.0525 $ 0.0499 | $ 149.70 |
6,000+ | $ 0.0495 $ 0.0471 | $ 282.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$