Seoul Semiconductor Inc. CUD7GF1B
| Manufacturer | |
| Mfr. Part # | CUD7GF1B |
| LCSC Part # | C5581879 |
| Package | SMD,3.5x3.5mm |
| Customer # | |
| Description | 200mA 275nm 6V SMD,3.5x3.5mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD,3.5x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 26.0389 | $ 26.04 |
200+ | $ 10.3904 | $ 2078.08 |
500+ | $ 10.0434 | $ 5021.70 |
1,000+ | $ 9.8722 | $ 9872.20 |
Standard Packaging 500/Full
Reel | ||