VBsemi Elec IRFR120NTRPBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRFR120NTRPBF-VB |
| LCSC Part # | C558162 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 15A TO-252 |
| Description | N-Channel 100V 15A 96W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4657 $ 0.4425 | $ 0.44 |
10+ | $ 0.3644 $ 0.3462 | $ 3.46 |
30+ | $ 0.3206 $ 0.3046 | $ 9.14 |
100+ | $ 0.2661 $ 0.2528 | $ 25.28 |
500+ | $ 0.2435 $ 0.2314 | $ 115.70 |
1,000+ | $ 0.2283 $ 0.2169 | $ 216.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$