VBsemi Elec IRF7240TRPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF7240TRPBF-VB |
| LCSC Part # | C558146 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 10.2A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 335pF | |
| Current - Continuous Drain(Id) | 10.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 291pF | |
| RDS(on) | 10mΩ@10V;14mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.007nF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- 100 % Rg Tested
- 100 % UIS Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT
- HALOGEN FREE
Applications
AI Translation
- Load Switch
- POL
In-Stock: 1,223
1,223 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5473 | $ 0.55 |
| 10+ | $ 0.5139 | $ 5.14 |
| 30+ | $ 0.5087 | $ 15.26 |
| 100+ | $ 0.5008 | $ 50.08 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 335pF | |
| Current - Continuous Drain(Id) | 10.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 291pF | |
| RDS(on) | 10mΩ@10V;14mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.007nF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- 100 % Rg Tested
- 100 % UIS Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT
- HALOGEN FREE
Applications
AI Translation
- Load Switch
- POL
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



