VBsemi Elec IRF4905PBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF4905PBF-VB |
| LCSC Part # | C558142 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 50A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 390pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 290pF | |
| RDS(on) | 19mΩ@10V;26mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.7nF | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET 100 % UIS Tested
Applications
AI Translation
- Load Switch
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3948$ 1.3251 | $ 1.33 |
| 10+ | $ 1.1719$ 1.1134 | $ 11.13 |
| 50+ | $ 0.9473$ 0.9000 | $ 45.00 |
| 100+ | $ 0.8073$ 0.7670 | $ 76.70 |
| 500+ | $ 0.7471$ 0.7098 | $ 354.90 |
| 1,000+ | $ 0.7178$ 0.6820 | $ 682.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 390pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 290pF | |
| RDS(on) | 19mΩ@10V;26mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.7nF | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET 100 % UIS Tested
Applications
AI Translation
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



