VBsemi Elec FDS4559-NL-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | FDS4559-NL-VB |
| LCSC Part # | C558125 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 5.3A 4.9A SO-8 |
| Description | N-Channel+P-Channel Array 60V 5.3A 4.9A 3.1W 3.4W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
41 
41
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3289 | $ 0.33 |
10+ | $ 0.3214 | $ 3.21 |
30+ | $ 0.3154 | $ 9.46 |
100+ | $ 0.3108 | $ 31.08 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$