LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cirrus Logic CS5016-AP16 product image
Images for reference only

Cirrus Logic CS5016-AP16

Manufacturer
MPN
CS5016-AP16
LCSC Part #
C5579037
Packaging
PLCC-44(16.6x16.6)
Customer #
Key Attributes
Parallel port 4.5V~5.5V PLCC-44(16.6x16.6) Analog to Digital Converters (ADC)
Datasheetpdf iconCirrus Logic CS5016-AP16
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerCirrus Logic
PackagingPLCC-44(16.6x16.6)
Operating Temperature-40℃~+85℃
FeaturesAuto calibration;Bipolar input;Simultaneous sampling;Power-on reset;Soft reset;Input buffer
InterfaceParallel port
Resolution(Bits)50kHz;16
Voltage - Supply4.5V~5.5V
Number of Channels1

Introduction

AI Translation

Monolithic CMOS A/D Converters Microprocessor Compatible Parallel and Serial Output Inherent Track/Hold Input The CS5012A/14/16 are 12, 14 and 16-bit monolithic analog to digital converters with conversion times of 7.2µs, 14.25µs and 16.25µs. Unique self-calibration circuitry insures excellent linearity and differential nonlinearity, with no missing codes. Offset and full scale errors are kept within 1/2 LSB (CS5012A/14) and 1 LSB (CS5016), eliminating the need for calibration. Unipolar and bipolar input ranges are digitally selectable. True 12, 14 and 16-Bit Precision Conversion Times: CS5016 16.25 µs CS5014 14.25 µs CS5012A 7.20 µs The pin compatible CS5012A/14/16 consist of a DAC, conversion and calibration microcontroller, oscillator, comparator, microprocessor compatible 3-state I/O, and calibration circuitry. The input track-and-hold, inherent to the devices’ sampling architecture, acquires the input signal after each conversion using a fast slewing on-chip buffer amplifier. This allows throughput rates up to 100 kHz (CS5012A), 56 kHz (CS5014) and 50 kHz (CS5016). Self Calibration Maintains Accuracy Over Time and Temperature Low Power Dissipation: 150 mW An evaluation board (CDB5012/14/16) is available which allows fast evaluation of ADC performance. Low Distortion

Features

AI Translation
  • True 12, 14 and 16-Bit Precision
  • Conversion Times: CS5016 16.25 µs, CS5014 14.25 µs, CS5012A 7.20 µs
  • Self Calibration Maintains Accuracy Over Time and Temperature
  • Low Power Dissipation: 150 mW
  • Low Distortion
  • Throughput rates up to 100 kHz (CS5012A), 56 kHz (CS5014) and 50 kHz (CS5016)