LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CS1102V3.15F100 product image
Images for reference only

CIT Relay and Switch CS1102V3.15F100RoHS

Manufacturer
MPN
CS1102V3.15F100
LCSC Part #
C5578972
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 100gf Gull Wing Surface Mount
Datasheetpdf iconCIT Relay and Switch CS1102V3.15F100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5077$ 0.51
200+$ 0.2031$ 40.62
600+$ 0.197$ 118.20
1,200+$ 0.1925$ 231.00
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
Packaging-
Voltage Rating50V
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce1N
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece