Yuandi TS-1045-A11B3-D2
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1045-A11B3-D2 |
| LCSC Part # | C557896 |
| Packaging | SMD,7.6x7.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,7.6x7.5mm | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 7.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 320
320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0977 | $ 0.49 |
| 50+ | $ 0.0778 | $ 3.89 |
| 150+ | $ 0.0678 | $ 10.17 |
| 1,000+ | $ 0.0603 | $ 60.30 |
| 2,000+ | $ 0.0544 | $ 108.80 |
| 5,000+ | $ 0.0514 | $ 257.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,7.6x7.5mm | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 7.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



