LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMT1420-0000-000N0U0A30G product image
Images for reference only

CREE LED CMT1420-0000-000N0U0A30GRoHS

Manufacturer
MPN
CMT1420-0000-000N0U0A30G
LCSC Part #
C5578749
Packaging
-
Customer #
Key Attributes
1831lm 2700K 70 115° 34.4V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCREE LED CMT1420-0000-000N0U0A30G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens1831lm
Color Temperature2700K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)34.4V
Illumination ColorWarm White

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® binning options.

Features

AI Translation
  • 9.8-mm optical light source
  • Minimum CRI options: 70, 80, 90, and 95
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Forward voltage option: 36-V grade
  • 85~°C binning and characterization
  • Maximum drive current: 1300 mA
  • 77.5° viewing angle, uniform chromaticity distribution
  • Top-side solder connection
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)

Applications

AI Translation

Track lights, downlights, outdoor lighting

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9079$ 8.91
200+$ 3.5553$ 711.06
500+$ 3.4354$ 1717.70
1,000+$ 3.377$ 3377.00
Standard Packaging100/Full Bag
Better price for more quantity?
$