LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMS22CME2K000JE product image
Images for reference only

VISHAY CMS22CME2K000JERoHS

Manufacturer
MPN
CMS22CME2K000JE
LCSC Part #
C5578668
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 2kΩ ±5% 22W
Datasheetpdf iconVISHAY CMS22CME2K000JE

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Specialized Resistors
ManufacturerVISHAY
Packaging-
Resistance2kΩ
Power(Watts)22W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±260ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4644$ 15.46
200+$ 6.1716$ 1234.32
500+$ 5.9649$ 2982.45
1,000+$ 5.8623$ 5862.30
Standard Packaging5/Full Bag
Better price for more quantity?
$