CR Magnetics Inc. CR8350-2500-N3
| Manufacturer | |
| Mfr. Part # | CR8350-2500-N3 |
| LCSC Part # | C5578645 |
| Package | - |
| Customer # | |
| Description | 20Hz~200kHz Current Transformers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | CR Magnetics Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 51.7687 | $ 51.77 |
200+ | $ 20.6566 | $ 4131.32 |
500+ | $ 19.9656 | $ 9982.80 |
1,000+ | $ 19.6247 | $ 19624.70 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$