Cornell Dubilier Electronics CMR07F682JODP
| Manufacturer | |
| MPN | CMR07F682JODP |
| LCSC Part # | C5578575 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±5% 500V 6.8nF Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 19.8mm | |
| Voltage Rating | 500V | |
| Capacitance | 6.8nF | |
| Height - Seated(Max) | 22.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 127.2941 | $ 127.29 |
| 200+ | $ 50.7913 | $ 10158.26 |
| 496+ | $ 49.0942 | $ 24350.72 |
| 1,000+ | $ 48.2562 | $ 48256.20 |
Standard Packaging8/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 19.8mm | |
| Voltage Rating | 500V | |
| Capacitance | 6.8nF | |
| Height - Seated(Max) | 22.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

