CR Magnetics Inc. CR4150-10
| Manufacturer | |
| MPN | CR4150-10 |
| LCSC Part # | C5578564 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 10A Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Voltage - Supply | 24V | |
| Current Range | 10A | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR4100 Series True RMS Current Transducers and Transmitters are designed for applications where AC current waveforms are not purely sinusoidal. More precise and accurate than other transducers, these devices are ideal in chopped wave and phase fired control systems.
Features
AI Translation
- 35mm DIN Rail or Panel Mount
- Available with 0-5 VDC, 0-10 VDC, 4-20 mA DC output
- 24 VDC powered
- Use with external current transformers
- Highest precision available
- Connection diagram printed on case
Applications
AI Translation
- Phase fired controlled heaters
- Quickly varying motor loads
- Chopped wave form drivers
- Harmonic currents
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 359.4232 | $ 359.42 |
| 200+ | $ 337.5698 | $ 67513.96 |
| 500+ | $ 326.2908 | $ 163145.40 |
| 1,000+ | $ 320.7164 | $ 320716.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Voltage - Supply | 24V | |
| Current Range | 10A | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR4100 Series True RMS Current Transducers and Transmitters are designed for applications where AC current waveforms are not purely sinusoidal. More precise and accurate than other transducers, these devices are ideal in chopped wave and phase fired control systems.
Features
AI Translation
- 35mm DIN Rail or Panel Mount
- Available with 0-5 VDC, 0-10 VDC, 4-20 mA DC output
- 24 VDC powered
- Use with external current transformers
- Highest precision available
- Connection diagram printed on case
Applications
AI Translation
- Phase fired controlled heaters
- Quickly varying motor loads
- Chopped wave form drivers
- Harmonic currents
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

