TT Electronics CR100L.5
| Manufacturer | |
| Mfr. Part # | CR100L.5 |
| LCSC Part # | C5578467 |
| Package | - |
| Customer # | |
| Key Attributes | POT 100Ω 3W |
| Description | ±3% ±20ppm/℃ 3W 100Ω Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 220.3088 | $ 220.31 |
200+ | $ 206.9135 | $ 41382.70 |
500+ | $ 200.0005 | $ 100000.25 |
1,000+ | $ 196.5841 | $ 196584.10 |
Standard Packaging 1/Full
Bag | ||