muRata BLM21SP601BH1D
| Manufacturer | |
| MPN | BLM21SP601BH1D |
| LCSC Part # | C5578407 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 60mΩ 1 ±25% 600Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 60mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,715
3,715 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.34 | $ 1.70 |
| 50+ | $ 0.2825 | $ 14.13 |
| 150+ | $ 0.2579 | $ 38.69 |
| 500+ | $ 0.2272 | $ 113.60 |
| 2,500+ | $ 0.2135 | $ 533.75 |
| 4,000+ | $ 0.2053 | $ 821.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 60mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



