TE Connectivity BMC1JY0150AN
| Manufacturer | |
| MPN | BMC1JY0150AN |
| LCSC Part # | C5577392 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150mΩ 1 150Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 150mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 150Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Effective EMI protection
- Low DC resistance
- High soldering heat resistance
- Multiple size availability
- The BMC Series of beads cover a wide range of impedance characteristics.
- The chip beads have a monolithic inorganic material construction that minimises the effect of electromagnetic interference.
- This series is offered in 0402, 0603, 0805 1204 and 1210 package sizes
Applications
AI Translation
- Cellular Phones
- Computers and Peripheral Equipment
- Automation Controls
- Sensors
- VCRS, Television, Pagers
- Circuit Where a Stable Ground is Unavailable
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0214 | $ 0.02 |
| 200+ | $ 0.0086 | $ 1.72 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,000+ | $ 0.0081 | $ 8.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

