SHOU HAN TS342A2P-WZ
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS342A2P-WZ |
| LCSC Part # | C557591 |
| Packaging | SMD,4x2.9mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,4x2.9mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 3.9mm | |
| Height | 2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 2.9mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 83,040
83,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0419$ 0.0399 | $ 0.40 |
| 100+ | $ 0.0334$ 0.0318 | $ 3.18 |
| 300+ | $ 0.0292$ 0.0278 | $ 8.34 |
| 3,000+ | $ 0.0257$ 0.0245 | $ 73.50 |
| 6,000+ | $ 0.0232$ 0.0221 | $ 132.60 |
| 9,000+ | $ 0.022$ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,4x2.9mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 3.9mm | |
| Height | 2mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 2.9mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



