SHOU HAN TS5208A
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS5208A |
| LCSC Part # | C557590 |
| Packaging | SMD-4P,4.8x4.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,4.8x4.8mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 4.8mm | |
| Height | 0.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.8mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Actuator/Cap Color | Gold | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 22,300
22,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0234$ 0.0223 | $ 0.45 |
| 200+ | $ 0.0186$ 0.0177 | $ 3.54 |
| 600+ | $ 0.016$ 0.0152 | $ 9.12 |
| 5,000+ | $ 0.0142$ 0.0135 | $ 67.50 |
| 10,000+ | $ 0.0128$ 0.0122 | $ 122.00 |
| 20,000+ | $ 0.0121$ 0.0115 | $ 230.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,4.8x4.8mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 4.8mm | |
| Height | 0.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.8mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Actuator/Cap Color | Gold | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



