LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CMR05F111FPDR product image
Images for reference only

Cornell Dubilier Electronics CMR05F111FPDRRoHS

Manufacturer
MPN
CMR05F111FPDR
LCSC Part #
C5575188
Packaging
-
Customer #
Key Attributes
±1% 500V 110pF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CMR05F111FPDR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.8523$ 54.85
198+$ 21.887$ 4333.63
504+$ 21.1551$ 10662.17
1,008+$ 20.7945$ 20960.86
Standard Packaging18/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±1%
Operating Temperature-55℃~+150℃
Body Length11.7mm
Voltage Rating500V
Capacitance110pF
Height - Seated(Max)9.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging18
Sales UnitPiece