LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5530K100FKRE product image
Images for reference only

VISHAY CMF5530K100FKRE

Manufacturer
MPN
CMF5530K100FKRE
LCSC Part #
C5574602
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 30.1kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5530K100FKRE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2284$ 0.23
200+$ 0.0912$ 18.24
500+$ 0.0881$ 44.05
1,000+$ 0.0866$ 86.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance30.1kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size - Conformal coating
  • Flame-retardant epoxy coating
  • Controllable temperature coefficient
  • Excellent high-frequency characteristics
  • Ultra-low noise; typical value 0.10 μV/V
  • Low voltage coefficient to ±5 ppm/V
  • Special tolerance and/or temperature coefficient matching available on request