CUI CMC-4015-130T
| Manufacturer | |
| MPN | CMC-4015-130T |
| LCSC Part # | C5574523 |
| Packaging | - |
| Customer # | |
| Key Attributes | Omnidirectional -42dB@±3dB 2.2kΩ 60dB Microphones RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - | |
| Diameter(φD) | 4mm | |
| Voltage - Supply | 2V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD | |
| Frequency Range | 100Hz~20kHz | |
| Sensitivity | -42dB@±3dB | |
| Height | 1.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - | |
| Diameter(φD) | 4mm | |
| Voltage - Supply | 2V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~20kHz | |
| Sensitivity | -42dB@±3dB | |
| Height | 1.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High acoustic overload point up to 130 dB
- Omnidirectional
- 4 mm diameter
- Solder terminals
- IP67 protection rating
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6771 | $ 3.68 |
| 200+ | $ 1.468 | $ 293.60 |
| 500+ | $ 1.419 | $ 709.50 |
| 1,000+ | $ 1.3953 | $ 1395.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - | |
| Diameter(φD) | 4mm | |
| Voltage - Supply | 2V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD | |
| Frequency Range | 100Hz~20kHz | |
| Sensitivity | -42dB@±3dB | |
| Height | 1.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - | |
| Diameter(φD) | 4mm | |
| Voltage - Supply | 2V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~20kHz | |
| Sensitivity | -42dB@±3dB | |
| Height | 1.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High acoustic overload point up to 130 dB
- Omnidirectional
- 4 mm diameter
- Solder terminals
- IP67 protection rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HDM-4015B423-001 | Dragonstate | SMD,D=4mm | 45 | $0.1583 $0.211 | ||
| GMI4015-2C-42db | INGHAi | SMD,D=4mm | 755 | $ 0.2518 | ||
| GMI4015-42DB | INGHAi | SMD,D=4mm | 10 | $ 0.1893 | ||
| GMI4015-2C-40db | INGHAi | SMD,D=4mm | 935 | $ 0.2603 | ||
| GMI4015-2C-44db | INGHAi | SMD,D=4mm | 535 | $ 0.2483 | ||
| GMI4015-40DB | INGHAi | SMD,D=4mm | 520 | $ 0.2111 | ||
| GMI4015U-2C40DB | INGHAi | SMD,D=4mm | 100 | $ 0.5673 | ||
| GMI4015U-2C44DB | INGHAi | SMD,D=4mm | 90 | $ 0.5673 | ||
| GMI4015-44DB | INGHAi | SMD,D=4mm | 13 | $ 0.1893 | ||
| CMEJ-0413-42-SMT-TR | CUI | SMD,D=4mm | 0 | $ 1.4424 |

