LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CM315E32768DZZT-4PF product image
Images for reference only

CITIZEN CM315E32768DZZT-4PFRoHS

Manufacturer
MPN
CM315E32768DZZT-4PF
LCSC Part #
C5574243
Packaging
SMD3215-3P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 4pF 70kΩ SMD3215-3P
Datasheetpdf iconCITIZEN CM315E32768DZZT-4PF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.138$ 1.14
200+$ 0.4546$ 90.92
500+$ 0.4395$ 219.75
1,000+$ 0.4319$ 431.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingSMD3215-3P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance4pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece