LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLM-125-02-F-D-P-TR product image
Images for reference only

Samtec CLM-125-02-F-D-P-TRRoHS

Manufacturer
MPN
CLM-125-02-F-D-P-TR
LCSC Part #
C5573948
Packaging
SMD,P=1mm
Customer #
Key Attributes
Female Header 50 Position 1mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec CLM-125-02-F-D-P-TR
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating2.8A
Number of Positions50P
Insulation Height2.14mm
Pitch1mm
Number of Rows2
Contact PlatingTin
Row Spacing1mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1275
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4044$ 8.40
200+$ 3.3531$ 670.62
500+$ 3.242$ 1621.00
1,275+$ 3.1864$ 4062.66
Standard Packaging1275/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.