LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG5470LNF product image
Images for reference only

Littelfuse CG5470LNFRoHS

Manufacturer
MPN
CG5470LNF
LCSC Part #
C5573439
Packaging
-
Customer #
Key Attributes
GDT 470V 5kA 2 POLE
Datasheetpdf iconLittelfuse CG5470LNF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6909$ 0.69
200+$ 0.2767$ 55.34
500+$ 0.2674$ 133.70
1,000+$ 0.2628$ 262.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
Packaging-
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)470V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The SL0902A series delivers high surge ratings in a miniature package. Its special design characteristics provide a high level of protection against fast-rising transients in the 100V/μs to 1kV/μs range, typically caused by lightning strike interference. Low insertion loss makes it ideal for broadband equipment applications. Its capacitance does not vary with voltage, preventing operational issues in ADSL2+ applications where capacitance variation between Tip and Ring lines is undesirable. These devices are extremely robust, capable of dissipating 2500A pulses without damage. For AC power line crosstalk of longer duration, overcurrent protection is recommended. The CG5 MS miniature surge protector is designed to protect electrical and communications equipment in SMT applications against overvoltage transients. This series uses non-radioactive components, providing state-of-the-art protection.

Features

AI Translation
  • RoHS compliant and lead-free
  • GHz operating frequency
  • Excellent stability under multiple pulse duty cycles
  • Superior response to fast rising transients
  • Ultra-low insertion loss
  • 5KA surge capability per IEC 61000-4-5 Edition 2, tested with 8/20μS pulses
  • Ultra-compact device with multiple mounting lead configurations
  • Non-radioactive
  • Low capacitance (<1pF)
  • Voltage range 90V to 600V
  • UL recognized
  • Compliant with ITU-T K12 and IEC 61000-4-5 Edition 2

Applications

AI Translation
  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Broadband equipment