Images are for reference only
EDA Models

Samtec CLP-105-02-F-D-K-TR

Manufacturer
Mfr. Part #
CLP-105-02-F-D-K-TR
LCSC Part #
C5572858
Package
SMD,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 10POS 1.27mm DUAL ROW SMD
Description
-55℃~+125℃ Surface Mount,Vertical 3.3A 10P 2.14mm Top 1.27mm 2 Square Hole 1.27mm SMD,P=1.27mm Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon Samtec CLP-105-02-F-D-K-TR
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer Samtec
Package SMD,P=1.27mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Samtec CLP-105-02-F-D-K-TR
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1375
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 140
140 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 2.69 $ 2.69
10+
$ 2.2657 $ 22.66
30+
$ 2.014 $ 60.42
100+
$ 1.7591 $ 175.91
500+
$ 1.6419 $ 820.95
1,375+
$ 1.5881 $ 2183.64
Standard Packaging 1375/Full Reel
Better price for more quantity?
$