LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B88069X0180S102 product image
Images for reference only

TDK B88069X0180S102RoHS

Manufacturer
MPN
B88069X0180S102
LCSC Part #
C5572305
Packaging
Through Hole
Customer #
Key Attributes
GDT 75V 5kA 2 POLE TH
Datasheetpdf iconTDK B88069X0180S102
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4126$ 0.41
200+$ 0.1646$ 32.92
500+$ 0.1592$ 79.60
1,000+$ 0.1564$ 156.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTDK
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)75V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

AI Translation
  • Branch exchange
  • Line protection
  • Subscriber protection
  • Alarm system
  • Tuner
  • Antenna protection