SJK 3N28000G33YC
| Manufacturer |
SJK
Asian Brands |
| Mfr. Part # | 3N28000G33YC |
| LCSC Part # | C557223 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 28MHz CMOS SMD |
| Description | 3.3V CMOS SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
292 
292
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6578 $ 0.3947 | $ 0.39 |
10+ | $ 0.5266 $ 0.3160 | $ 3.16 |
30+ | $ 0.4617 $ 0.2771 | $ 8.31 |
100+ | $ 0.3968 $ 0.2381 | $ 23.81 |
500+ | $ 0.3591 $ 0.2155 | $ 107.75 |
1,000+ | $ 0.338 $ 0.2028 | $ 202.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$