TXC AX-16.000MBGE-T
| Manufacturer | TXCAsian Brands |
| MPN | AX-16.000MBGE-T |
| LCSC Part # | C5572149 |
| Packaging | SMD8045-2P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±50ppm 12pF 80Ω SMD8045-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD8045-2P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reliable glass-sealed ceramic package.
- Wide operating temperature range.
- Superior and reliable performance in harsh environments.
- Lead contained in sealing glass complies with RoHS Directive exemption requirements.
Applications
AI Translation
- Tire Pressure Monitoring System (TPMS)
- Engine Control Module (ECM)
- Anti-lock Braking System (ABS)
- Sensor Module
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4502 | $ 0.45 |
| 200+ | $ 0.1797 | $ 35.94 |
| 500+ | $ 0.1737 | $ 86.85 |
| 1,000+ | $ 0.1707 | $ 170.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD8045-2P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reliable glass-sealed ceramic package.
- Wide operating temperature range.
- Superior and reliable performance in harsh environments.
- Lead contained in sealing glass complies with RoHS Directive exemption requirements.
Applications
AI Translation
- Tire Pressure Monitoring System (TPMS)
- Engine Control Module (ECM)
- Anti-lock Braking System (ABS)
- Sensor Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

