SJK 7U16666AE12UCG
| Manufacturer |
SJK
Asian Brands |
| Mfr. Part # | 7U16666AE12UCG |
| LCSC Part # | C557189 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16.666667MHz 12pF SMD |
| Description | Crystal 16.666667MHz ±10ppm 12pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80
80
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1484 | $ 0.15 |
10+ | $ 0.1176 | $ 1.18 |
30+ | $ 0.1044 | $ 3.13 |
100+ | $ 0.0879 | $ 8.79 |
500+ | $ 0.0805 | $ 40.25 |
1,000+ | $ 0.0761 | $ 76.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$