SJK 7U14745AE12UCG
| Manufacturer |
SJK
Asian Brands |
| Mfr. Part # | 7U14745AE12UCG |
| LCSC Part # | C557185 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 14.7456MHz 12pF SMD |
| Description | Crystal Oscillator 12pF SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,295 
3,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1247 $ 0.0749 | $ 0.37 |
50+ | $ 0.0987 $ 0.0593 | $ 2.97 |
150+ | $ 0.0857 $ 0.0515 | $ 7.73 |
500+ | $ 0.076 $ 0.0456 | $ 22.80 |
3,000+ | $ 0.0676 $ 0.0406 | $ 121.80 |
6,000+ | $ 0.0637 $ 0.0383 | $ 229.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$