TDK B41231B6478M000
| Manufacturer | |
| Mfr. Part # | B41231B6478M000 |
| LCSC Part # | C5571718 |
| Package | Through Hole,D25.4xL37mm |
| Customer # | |
| Description | 50V ±20% 4700uF Through Hole,D25.4xL37mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,D25.4xL37mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 130 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8127 | $ 0.81 |
260+ | $ 0.3254 | $ 84.60 |
520+ | $ 0.3143 | $ 163.44 |
1,040+ | $ 0.308 | $ 320.32 |
Standard Packaging 130/Full
Bag | ||