LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec JH1310S-2P product image
  • JH1310S-2P thumbnail 1
  • JH1310S-2P thumbnail 2
  • JH1310S-2P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cixi Kefa Elec JH1310S-2PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
JH1310S-2P
LCSC Part #
C557003
Packaging
-
Customer #
Key Attributes
CONN PLUG FEMALE 2POS
Datasheetpdf iconCixi Kefa Elec JH1310S-2P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerCixi Kefa Elec
Packaging-
GenderFemale
Mounting TypeStraight Header
Number of Pins2P
Current Rating13A
Coding SchemeD Code
Level of ProtectionIP68
Socket Specification-
Operating Temperature-25℃~+85℃
Voltage Rating250V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5956$ 1.60
10+$ 1.3208$ 13.21
30+$ 1.1688$ 35.06
100+$ 0.9975$ 99.75
500+$ 0.9215$ 460.75
1,000+$ 0.8859$ 885.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.