KELIKING KLJ-9025-5027
| Manufacturer | KELIKINGAsian Brands |
| MPN | KLJ-9025-5027 |
| LCSC Part # | C556941 |
| Packaging | SMD,D=9mm |
| Customer # | |
| Key Attributes | SMD Buzzer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | KELIKING | |
| Packaging | SMD,D=9mm | |
| Operating Temperature | -30℃~+70℃ | |
| Driver Circuitry | - | |
| Diameter(φD) | - | |
| Resonant Frequency | 2.731kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 100mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | KELIKING | |
| Packaging | SMD,D=9mm | |
| Operating Temperature | -30℃~+70℃ | |
| Driver Circuitry | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | - | |
| Resonant Frequency | 2.731kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 100mA |
Report an ErrorShow similar products (0) >
In-Stock: 670
670 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4017 | $ 0.40 |
| 10+ | $ 0.3565 | $ 3.57 |
| 30+ | $ 0.3339 | $ 10.02 |
| 100+ | $ 0.313 | $ 31.30 |
| 500+ | $ 0.2984 | $ 149.20 |
| 1,000+ | $ 0.292 | $ 292.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | KELIKING | |
| Packaging | SMD,D=9mm | |
| Operating Temperature | -30℃~+70℃ | |
| Driver Circuitry | - | |
| Diameter(φD) | - | |
| Resonant Frequency | 2.731kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 100mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | KELIKING | |
| Packaging | SMD,D=9mm | |
| Operating Temperature | -30℃~+70℃ | |
| Driver Circuitry | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | - | |
| Resonant Frequency | 2.731kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 100mA |
Report an ErrorShow similar products (0) >
C556941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



