Finder Relays, Inc. 90.03SMA
| Manufacturer | |
| MPN | 90.03SMA |
| LCSC Part # | C5569250 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plug-in mounting
- 10A general purpose relay
- 2-pole and 3-pole changeover contacts
- Cadmium-free contacts (preferred version)
- AC and DC coils
- UL recognized (specific relay/socket combinations)
- Choice of contact material
- Lockable test button with mechanical flag indication (preferred version)
- 90 series sockets
- Coil EMC suppression
- 86 series timer accessories
- European patent
- Plug-in mounting - 6A
- Bifurcated contacts for low-level switching
- 2-pole and 3-pole changeover contacts
- Cadmium-free contacts (silver-nickel gold-plated)
- AC and DC coils
- Lockable test button with mechanical flag indication (preferred version)
- 90 series sockets
- Coil EMC suppression
- 86 series timer accessories
- European patent
- Flange mounting - 10A general purpose relay
- Faston 187, 4.8×0.8 mm
- 2-pole and 3-pole changeover contacts
- AC and DC coils
- Cadmium-free contacts
- Choice of contact material
- Dual-function test button operable in two ways
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.5598 | $ 19.56 |
| 200+ | $ 7.8048 | $ 1560.96 |
| 500+ | $ 7.5441 | $ 3772.05 |
| 1,000+ | $ 7.4161 | $ 7416.10 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plug-in mounting
- 10A general purpose relay
- 2-pole and 3-pole changeover contacts
- Cadmium-free contacts (preferred version)
- AC and DC coils
- UL recognized (specific relay/socket combinations)
- Choice of contact material
- Lockable test button with mechanical flag indication (preferred version)
- 90 series sockets
- Coil EMC suppression
- 86 series timer accessories
- European patent
- Plug-in mounting - 6A
- Bifurcated contacts for low-level switching
- 2-pole and 3-pole changeover contacts
- Cadmium-free contacts (silver-nickel gold-plated)
- AC and DC coils
- Lockable test button with mechanical flag indication (preferred version)
- 90 series sockets
- Coil EMC suppression
- 86 series timer accessories
- European patent
- Flange mounting - 10A general purpose relay
- Faston 187, 4.8×0.8 mm
- 2-pole and 3-pole changeover contacts
- AC and DC coils
- Cadmium-free contacts
- Choice of contact material
- Dual-function test button operable in two ways
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

