LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Finder Relays, Inc. 94.73SMA product image
Images for reference only

Finder Relays, Inc. 94.73SMARoHS

Manufacturer
MPN
94.73SMA
LCSC Part #
C5569091
Packaging
-
Customer #
Key Attributes
Relay Sockets RoHS
Datasheetpdf iconFinder Relays, Inc. 94.73SMA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.6142$ 15.61
200+$ 6.23$ 1246.00
500+$ 6.0218$ 3010.90
1,000+$ 5.92$ 5920.00
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Relay Sockets
ManufacturerFinder Relays, Inc.
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

Option C provides LED indication: Options 3, 5, 54 are for AC coils; Options 6, 7, 74 are for DC non-polarized coils with dual LEDs; Options 8, 9, 94 are for DC coils with LED plus diode indication, requiring positive polarity connected to pin A1/13. The latching test button and mechanical flag indicator serve dual functions: with the plastic nub intact, pressing the test button actuates the contacts, which reset upon release; with the plastic nub removed, pressing and rotating the test button locks the contacts in the actuated state until the button is rotated back. Both operations require quick, decisive action.

Features

AI Translation
  • PCB mount, general purpose, available in 2, 3, and 4-pole versions
  • Plugin mount, general purpose, available in 2, 3, and 4-pole versions
  • 2-pole rated 10A, 3-pole rated 10A, 4-pole rated 7A
  • AC and DC coil options available
  • Cadmium-free contacts
  • Multiple contact material options available
  • RT III (wash-tight) option available
  • 2-pole and 4-pole plugin models standard with latching test button and mechanical flag indicator
  • UL recognition for specific relay/socket combinations
  • Compatible with 94 series sockets
  • Coil with EMC suppression
  • Compatible with 86 series timer accessories
  • European patent