LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6232T-E/SN product image
  • MCP6232T-E/SN thumbnail 1
  • MCP6232T-E/SN thumbnail 2
  • MCP6232T-E/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6232T-E/SNRoHS

Manufacturer
MPN
MCP6232T-E/SN
LCSC Part #
C556905
Packaging
SOIC-8
Customer #
Key Attributes
20 μA, 300 kHz Rail-to-Rail Op Amp
Datasheetpdf iconMICROCHIP MCP6232T-E/SN
In-Stock: 2,086
2,086 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6639$ 0.66
10+$ 0.5312$ 5.31
30+$ 0.4648$ 13.94
100+$ 0.3984$ 39.84
500+$ 0.3595$ 179.75
1,000+$ 0.3385$ 338.50
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate150V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Output Current23mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current20uA
Gain Bandwidth Product300kHz
Input Voltage Noise Density52nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The MCP6231/1R/1U/2/4 operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6231/1R/1U/2/4 family has a 300 kHz gain bandwidth product and 65°C (typical) phase margin. This family operates from a single supply voltage as low as 1.8V while drawing 20 μA (typical) quiescent current. In addition, the MCP6231/1R/1U/2/4 family supports rail-to-rail input and output swing, with a Common-mode input voltage range of VDD + 300 mV to VSS - 300 mV. These op amps are designed in an advanced CMOS process.

Features

AI Translation
  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 μA (typical)
  • Supply Voltage: 1.8V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-Pin SC70 and SOT-23 packages

Applications

AI Translation
  • Automotive
  • Portable Equipment
  • Transimpedance Amplifiers
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems