LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin APPM00121165102XY0 product image
Images for reference only

Chilisin APPM00121165102XY0RoHS

Manufacturer
ChilisinAsian Brands
MPN
APPM00121165102XY0
LCSC Part #
C5568876
Packaging
-
Customer #
Key Attributes
14mΩ 2 750Ω@100MHz Common Mode Chokes RoHS
Datasheetpdf iconChilisin APPM00121165102XY0

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerChilisin
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)14mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating80V
Voltage Withstand-
Impedance @ Frequency750Ω@100MHz
Current Rating6A
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8348$ 0.83
200+$ 0.333$ 66.60
500+$ 0.322$ 161.00
1,000+$ 0.3172$ 317.20
Standard Packaging500/Full Reel
Better price for more quantity?
$